Amphenol Communications Solutions10146153-2600RLFConnector Headers and PCB Receptacles
Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Header SMD 26P, Poka yoke.EMI Shielded High Speed BtB Connector supports data applications with up to 25Gb/s and superior EMC performance.
Amphenol’s FCI Basics Minitek® MicroSpeed board-to-board connector family with 1.00mm pitch supports high-speed data applications with up to 25Gb/s. These connectors feature a shielded design that provides superior EMC performance and significantly improved electromagnetic compatibility. The poka-yoke polarization prevents visual mismating, which makes it ideal for use in industrial environments.
- • Supports high-speed performance up to 25Gb/s
- • EMC shielding reduces coupling inductance, providing excellent electromagnetic compatibility
- • Dual-beam contact with a robust design for customer application
- • Blind-mating feature
- • Supports multiple PCB orientation applications
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Board to Board | |
| M | |
| 26 | |
| 2 | |
| Solder | |
| 1 | |
| Right Angle | |
| 1.5 | |
| 25 | |
| 1/Contact | |
| 500VAC | |
| 1000 | |
| 50 | |
| -55 | |
| 125 | |
| 500 | |
| Tape and Reel | |
| 15.55 | |
| 9.1 | |
| 6.45 | |
| Minitek® | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

