Amphenol Communications Solutions10142886-030A2EHLFConnector Headers and PCB Receptacles

BergStak® 0.40mm Self-Alignment Board-to-Board Connector,Vertical Header,30 Positions, Dual Row

BergStak® 0.40mm Self-Alignment Board-to-Board Connector

Unique self-alignment feature that supports blind mating, ensuring a reliable connection.

FCI Basics BergStak® 0.40mm self-alignment connectors come with a stack height of 3.50mm and 30 positions extendable up to 10 to 60 positions with 10 positions incremental. It has a unique self-alignment feature that supports blind mating, ensuring a reliable connection. The USCAR-2 compliant connector is also ideal for the automotive market.



Key Features:

  • •  3.50mm stack height and 30 positions extendable up to 10 to 60 positions
  • •  Fine pitch design at 0.40mm
  • •  Meets USCAR-2 vibration and shock limits


Benefits:

  • •  Support different applications
  • •  Suitable for applications with space constraints
  • •  Suitable for automotive application


Applications:

  • •  Factory automation
  • •  Automotive
  • •  Consumer
  • •  Medical


Related Product:

10142890-030A3EHLF

Import TariffMay apply to this part

4,508 parts: Ships in 2 days

    Total$0.60Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2038+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      4499
      Country Of origin:
      China
         
      • Price: $0.6017
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2038+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 8 parts
      • Price: $0.6017
    • (4500)

      Ships in 2 days

      Increment:
      4500
      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 4,500 parts
      • Price: $0.3578

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.