3M10136-3000PEConnector SCSI
Conn Mini D Ribbon PL 36 POS 2.54mm Solder Cup ST Cable Mount 36 Terminal 1 Port Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Mini D Ribbon | |
| PL | |
| 36 | |
| 36 | |
| 1 | |
| Solder Cup | |
| 2.54 | |
| Straight | |
| 1 | |
| 100 | |
| -55 | |
| 105 | |
| Box | |
| 32.2 | |
| 19.3 | |
| 9.1 | |
| Cable Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this mini d ribbon 10136-3000PE SCSI connector from 10136-3000PE in order to interface with each other. This PL connector's 36 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. Its pitch is 2.54 mm. 10136-3000PE is housed in glass reinforced polyester. This device has a maximum current rating of 1 A. This product is 32.2 mm long, 9.1 mm tall and 19.3 mm deep. Its 36 terminals use the solder cup termination method. This SCSI connector has an operating temperature range of -55 °C to 105 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
