PHOENIX CONTACT1013025Cable Accessories
Cable Accessories Marker Carrier Polyvinyl Chloride Transparent
| Compliant | |
| EAR99 | |
| Active | |
| 3926.90.99.89 | |
| Automotive | No |
| PPAP | No |
| Marker Carrier | |
| Transparent | |
| Polyvinyl Chloride | |
| -50 | |
| 80 | |
| 15 | |
| 5 |
Use this specially engineered marker carrier 1013025 connector accessory from Phoenix Contact to finish your total connector assembly. This part has an operating temperature of -50 to 80 °C. This product is 15 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

