Amphenol Communications Solutions10127815-24LFConnector Discrete Wire Housing
Minitek® Pwr4.2, Wire to Board Connector Receptacle Housing, Dual row, 24 positions, Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 24 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9 | |
| 600V | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 51.6 | |
| 19.8 | |
| Minitek Pwr™ | |
| Cable Mount |
FCI brings you their latest 10127815-24LF discrete wire housing, a component that makes possible a linkage between your PCB and socket.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

