10-25% Off
Amphenol Communications Solutions10127815-10LFConnector Discrete Wire Housing
Minitek® Pwr4.2, Wire to Board Connector Receptacle Housing, Dual row, 10 positions, Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 10 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 9/Contact | |
| 600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 22.2 | |
| 19.8 | |
| Minitek Pwr™ | |
| Cable Mount |
For all your modern day data transfer needs, this 10127815-10LF discrete wire housing from FCI will make a durable connection.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

