Amphenol Communications Solutions10127720-081LFConnector Headers and PCB Receptacles
Minitek® Pwr 3.0, Wire to Board connector, header, Dual row, Right-Angle Through hole, Tin plating, 8 positions, non Glow Wire Compatible
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 8Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| Center Key | |
| 3 | |
| 8.5/Contact | |
| 600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 15.6 | |
| 8.65 | |
| Minitek® | |
| Through Hole |
As an added safety precaution, the wire to board 10127720-081LF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This M connector's 8 contacts that are made out of copper alloy and plated with tin over nickel. Its pitch is 3 mm. This is a 2-row connector. It has a right angle body orientation. It has a male type gender. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 5 A/contact. This product is 8.65 mm tall. 10127720-081LF is housed in black thermoplastic. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

