Amphenol Communications Solutions10127716-20LFConnector Discrete Wire Housing

Minitek® Pwr 3.0, Wire to Board connector, Receptacle Housing, Dual row, 20 positions Glow Wire Compatible

This 10127716-20LF discrete wire housing from FCI is designed for both small electronic devices as well as larger power applications. This RCP connector has 20 RCP contacts. It has a receptacle type gender. Its pitch is 3 mm. It has a straight body orientation. This is a 2-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 5 A/contact. This product is 30.85 mm long, 10.85 mm tall and 14 mm deep. This rectangle connector has an operating temperature of -40 to 105 °C. 10127716-20LF is housed in black thermoplastic.

Import TariffMay apply to this part

Total In Stock: 8,670 parts

Regional Inventory: 670

    Total$0.10Price for 1

    670 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2229+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 670 parts
      • Price: $0.0950
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2307+
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8,000 parts
      • Price: $0.2226

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.