Amphenol Communications Solutions10118193-0001LFConnector USB

Micro USB 2.0, Input Output Connectors, B TYPE RECEPTACLE

Utilize your audio and video with the micro USB type b 10118193-0001LF audio and video connector from FCI. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 100 VAC. Its pitch is 0.65 mm. It has a right angle body orientation. It has a receptacle type gender. 10118193-0001LF is housed in liquid crystal polymer. This device has a maximum current rating of 1.8 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 7.86 mm long, 3.1 mm tall and 5.67 mm deep. Its 5 terminals use the solder termination method.

Import TariffMay apply to this part

Total In Stock: 45,864 parts

Regional Inventory: 38,415

    Total$0.26Price for 1

    38,415 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      9599
      Country Of origin:
      China
         
      • Price: $0.2586
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2415+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 15 parts
      • Price: $0.2586
    • (9600)

      Ships tomorrow

      Increment:
      9600
      Ships from:
      United States of America
      Date Code:
      2520+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 38,400 parts
      • Price: $0.184
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2325+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 7,449 parts
      • Price: $0.2318

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.