Amphenol Communications Solutions10118192-0001LFConnector USB

Micro USB, Input Output Connectors, B TYPE RECEPTACLE with flange

Use the micro USB type b 10118192-0001LF audio and video connector from FCI to make your application work properly. This RCP connector's 5 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 100 VAC. This connector has a single port. It has a right angle body orientation. Its pitch is 0.65 mm. It has a receptacle type gender. 10118192-0001LF is housed in liquid crystal polymer. This device has a maximum current rating of 1.8 A/contact. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its 5 terminals use the solder termination method. This product is 7.86 mm long, 2.8 mm tall and 5.57 mm deep.

Total In Stock: 2,931 parts

Regional Inventory: 993

    Total$0.20Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2521+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1938
      Country Of origin:
      China
         
      • Price: $0.3917
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2521+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1,938 parts
      • Price: $0.3917

    993 In stock: Ships in 2 days

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      +
      Manufacturer Lead Time:
      18 weeks
      • In Stock: 993 parts
      • Price: $0.1991

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.