Amphenol Communications Solutions10117771-3010LFCable Assembly Other
Mini-SAS HD Cable Assemblies, High Speed Input Output Connectors, 4X to mini-SAS Cable, Passive, 6Gb/s, 28 AWG, 1.0m, PVC jacket
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SAS | |
| 36 | |
| M-M | |
| 36POS Mini-SAS | |
| 36POS Mini-SAS | |
| 1 | |
| 28 | |
| -40 | |
| 80 | |
| Bag | |
| Polyvinyl Chloride | |
| 0.5/Contact |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a 36POS Mini-SAS to 36POS Mini-SAS connector. Its wire is 28 AWG. It has a sas cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

