Amphenol Communications Solutions10116658-152FSLFConnector Socket
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DDR2 DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Straight | |
| 0.5/Contact | |
| Tray | |
| 72.2 | |
| 25.2 | |
| 5.2 | |
| Surface Mount |
Expand your design options with this ddr2 dimm socket 10116658-152FSLF connector socket from FCI that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. Its pitch is 0.6 mm. This is a 2-row connector. It has a straight body orientation. It has a socket type gender. 10116658-152FSLF is housed in liquid crystal polymer. It uses the solder termination method. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
