Amphenol Communications Solutions10114761-101LFConnector Backplane
AirMax VS®, Backplane Connectors, 4-Pair, 72 -position, 2mm pitch, 6 column, Vertical Header
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| HDR | |
| 72 | |
| Press Fit | |
| 2 | |
| Straight | |
| Tube | |
| 11.9 | |
| 20.15 | |
| 12.45 | |
| Through Hole |
When small scale devices and operations need to interface with each other, use this airmax vs 10114761-101LF backplane connector from FCI. This HDR connector's 72 contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This is a 12-row connector. It has a header type gender. Its pitch is 2 mm. 10114761-101LF is housed in black thermoplastic. This product is 11.9 mm long, 12.45 mm tall and 20.15 mm deep. It uses the press fit termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

