25-50% Off

Amphenol Communications Solutions10112690-G03-05ULFConnector Headers and PCB Receptacles

Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Horizontal

Think of FCI's unshrouded 10112690-G03-05ULF header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 5 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. Its pitch is 2 mm. It has a right angle body orientation. It has a header type gender. It has a maximum voltage rating of 650 VAC. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 10 mm long, 4 mm tall and 11.75 mm deep. 10112690-G03-05ULF is housed in black thermoplastic. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.

Import TariffMay apply to this part

Total In Stock: 815 parts

Regional Inventory: 615

    Total$1.41Price for 1

    615 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2320+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      France
      • In Stock: 615 parts
      • Price: $1.41
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2320+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      France
      • In Stock: 200 parts
      • Price: $1.4037

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.