Amphenol Communications Solutions10110818-4070HFLFCable Assembly Other
SFP+ Cable Assembly, 26 AWG, 7.0 meters, passive -standard raw cable, halogen free
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.20.00 | |
| Automotive | No |
| PPAP | No |
| Network | |
| 20 to 20 | |
| M-M | |
| SFP+ | |
| SFP+ | |
| 7 | |
| 26 | |
| Black | |
| -20 | |
| 85 | |
| Bulk | |
| 0.5 |
This device has a maximum current rating of 0.5 A. This part has an operating temperature range of -20 to 85 °C. This has a SFP to SFP connector. Its wire is 26 AWG. It has a halogen free cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

