Seeed Technology Co.,Ltd101020015Sensor Development Boards and Kits
Grove Temerpature Sensor by Seeed
Description
Grove - Temperature Sensor uses a thermistor to measure ambient temperature. The resistance of thermistor changes based on ambient temperature. This resistance value alters the output of a voltage divider which is measured by an analog input pin and converted to a temperature value. The operating range is -40 to 125°C , with an accuracy of 1.5°C .
For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Gorve before your using of the product.
This product works well with the Grove Base Cape for BeagleBone
Features
- Grove compatible interface
- Arduino library ready
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.51.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Grove Board | |
| LM358/NCP18WF104 | |
| Temperature and Humidity | |
| 3.3 to 5 | |
| -40 | |
| 125 | |
| 8 | |
| 24 | |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
