Rubycon Corporation100ZLH68MEFC8X20Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 68uF 100V 20% (8 X 20mm) Radial 3.5mm 0.735A 8000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 68uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.19@20°C@100kHz|0.76@-10°C@100kHz | |
| 0.735 | |
| 68@2Min | |
| 8000 | |
| Polar | |
| Long Life|Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.5 | |
| Long Lead | |
| 8 X 20 | |
| -40 | |
| 105 | |
| Bulk | |
| 8 | |
| 20 | |
| 1.8 | |
| 0.6 | |
| 0.5 | |
| 2 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic 100ZLH68MEFC8X20 aluminum capacitor from Rubycon is the one for you! It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 20 mm tall with a diameter of 8 mm. Its capacitance value is 68uF. Its leakage current is 68@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 3.5 mm. The 100ZLH68MEFC8X20 aluminum electrolytic capacitor has a radial termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

