Rubycon Corporation100YXF10MEFC6.3X11Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 10uF 100V 20% (6.3 X 11mm) Radial 2.5mm 0.14A 5000h 105°C
| Compliant | |
| EAR99 | |
| Obsolete | |
| 100YXF10MEFC6.3X11 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10uF | |
| 20% | |
| 100VDC | |
| 1.2@20°C@100kHz|5@-10°C@100kHz | |
| 0.14 | |
| 10@2Min | |
| 5000 | |
| Polar | |
| Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 6.3 X 11 | |
| -40 | |
| 105 | |
| 6.3 | |
| 11 | |
| 0.68 | |
| 0.5 | |
| 0.5 | |
| 1.5 |
Since the anode is made out of pure aluminum, you'll be able to filter lower frequencies with ease using Rubycon's electrolytic 100YXF10MEFC6.3X11 aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The 100YXF10MEFC6.3X11 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 10uF. Its leakage current is 10@2Min μA. It has a tolerance of 20%. This product is 11 mm tall with a diameter of 6.3 mm. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
