Rubycon Corporation100TXW220MEFC10X40Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 220uF 100V 20% (10 X 40mm) Radial 5mm 1.3A 10000h 105°C Bulk
Compliant | |
EAR99 | |
Active | |
COMPONENTS | |
Automotive | No |
PPAP | No |
Electrolytic | |
220uF | |
20% | |
100VDC | |
1.3 | |
220@2Min | |
10000 | |
Polar | |
Aluminum Cylindrical Can | |
Through Hole | |
Radial | |
2 | |
5 | |
Long Lead | |
10 X 40 | |
-40 | |
105 | |
Bulk | |
10 | |
40 | |
0.6 |
Thanks to Rubycon, you'll never miss low-end frequencies with their electrolytic 100TXW220MEFC10X40 aluminum capacitor. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. It has a tolerance of 20%. The 100TXW220MEFC10X40 aluminum electrolytic capacitor has a radial termination style. This product is 40 mm tall with a diameter of 10 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. Its leakage current is 220@2Min μA.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.