Panasonic Industry100SXV15MXCapacitor Aluminum Polymer
Cap Aluminum Polymer 15uF 100VDC 20%( 10 X 7.9mm) SMD 0.06 Ohm 0.63A 1000h 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.220.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 15uF | |
| 20% | |
| 100VDC | |
| 0.06 | |
| Standard | |
| 0.63 | |
| 75@2Min | |
| 1000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 7.9 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 10 | |
| 7.9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

