50-75% Off
Panasonic Industry100SXE22MCapacitor Aluminum Polymer
Cap Aluminum Polymer 22uF 100VDC 20%( 10 X 13mm) Radial 5mm 0.03 Ohm 0.94A 1000h 125°C Bag
| Compliant | |
| EAR99 | |
| NRND | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 22uF | |
| 20% | |
| 100VDC | |
| 0.03 | |
| Standard | |
| 0.94 | |
| 110@2Min | |
| 1000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| Long Lead | |
| 10 X 13 | |
| -55 | |
| 125 | |
| Bag | |
| 0.6 | |
| 10 | |
| 13(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

