Reduced Price
Johanson Dielectrics100S41X107MV4ECapacitor Ceramic Multilayer
Cap Ceramic 100uF 10V X5R 20% Pad SMD 1210 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | No |
| PPAP | No |
| 100uF | |
| 20% | |
| 10VDC | |
| Extreme Low | |
| X5R | |
| Standard | |
| No | |
| Higher Insulation Resistance|Higher Ripple Current|Higher Surge Voltage|Improved Reliability|Low DC Leakage|Low ESR|Non-polarized Devices|Reduced Chip Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 2.49 X 2.69 | |
| 1210 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 2.49 | |
| 2.69(Max) | |
| ±0.4 | |
| ±0.3 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this 100S41X107MV4E multilayer ceramic capacitor from Johanson has a multitude of uses for various applications! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 3.18 mm long, 2.8(Max) mm tall and 2.41 mm deep. It has a tolerance of 20%. Its capacitance value is 100uF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
