Johanson Dielectrics100R15X106KV4ECapacitor Ceramic Multilayer
Cap Ceramic 10uF 10V X5R 10% Pad SMD 0805 85°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 10uF | |
| 10% | |
| 10VDC | |
| Extreme Low | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.01 X 1.24 X 1.44 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2.01 | |
| 1.24 | |
| 1.44(Max) |
You can use multiple capacitors of different parameters choosing this 100R15X106KV4E multilayer ceramic capacitor from Johanson! It can withstand a voltage of 10 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 2.03 mm long, 1.52(Max) mm tall and 1.27 mm deep. Its capacitance value is 10uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

