KYOCERA AVX Components Corporation100B680GWN500XTCapacitor Ceramic Multilayer
Cap Ceramic 68pF 500V P90 2% Pad SMD 1111 175°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 68pF | |
| 2% | |
| 500VDC | |
| Low | |
| P90 | |
| Standard | |
| Yes | |
| High Quality|High Self Resonance|Low ESR and ESL|Low Noise|Ultra Stable Performance | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.79 X 2.79 X 2.59 | |
| 1111 | |
| -55 | |
| 175 | |
| Tape and Reel | |
| 2.79 | |
| 2.79 | |
| 2.59(Max) |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
