Amphenol Communications Solutions10090099-S254VLFConnector D-Subminiature
D-Subminiature Economy Range, Input Output Connectors, Signal 25 way Socket Right Angle, Solder US style, 50 cycles, Harpoons + Female Screw UNC 4 - 40 + Elec cont
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| RCP | |
| 25 | |
| 25 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| F | |
| 5/Contact | |
| 250VAC | |
| 5000 | |
| 25 | |
| -55 | |
| 105 | |
| 50 | |
| Steel | |
| Nickel Over Copper | |
| B | |
| No | |
| 53.04 | |
| 18.3 | |
| 12.55 | |
| Gold Over Nickel | |
| Copper Alloy | |
| Through Hole |
Be sure to set up proper communication between your serial connections with the 10090099-S254VLF DVI connector from FCI. This 2-row connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 250 V. This socket type connector's 25 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2.77 mm. This device has a maximum current rating of 5 A/contact. 10090099-S254VLF is housed in thermoplastic. This DVI connector has an operating temperature of -55 to 105 °C. Its 25 terminals use the solder termination method. This product is 53.04 mm long, 12.55 mm tall and 18.3 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

