Amphenol Communications Solutions10084749-N050003LFCable Assembly Other
Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SAS, 8 Signal Pairs, 26 AWG, Non - equalized with universal keying - both ends, 5 meter length
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| SAS | |
| (16Signal/10Ground) to (16Signal/10Ground) | |
| M-M | |
| Mini-SAS | |
| SATA | |
| 5 | |
| 26 | |
| -40 | |
| 80 | |
| Bulk | |
| 0.5/Contact | |
| Straight to Straight |
This device has a maximum current rating of 0.5/contact A. This part has an operating temperature range of -40 to 80 °C. This has a Mini-SAS to SATA connector. Its wire is 26 AWG. It has a sas cable.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

