Amphenol Communications Solutions10080054-061LFConnector Headers and PCB Receptacles
Quickie Header, Wire to Board Connector, Double Row, 16 Positions, Press-Fit Eject Latch Header 2.54 mm 0.76 um (30 uin) Gold or GXT™ Mating Plating
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 16 | |
| 2 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 3/Contact | |
| 1500VAC | |
| 10000 | |
| -65 | |
| 125 | |
| Tray | |
| 39.62 | |
| 9.14 | |
| 16.26 | |
| Through Hole |
This ejector 10080054-061LF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 16 contacts that are made out of phosphor bronze alloy and plated with gold over nickel|gxt over nickel. It has a header type gender. This is a 2-row connector. Its pitch is 2.54 mm. It has a maximum voltage rating of 1500 VAC. It has a straight body orientation. This device has a maximum current rating of 3 A/contact. The item will be shipped in tray orientation. 10080054-061LF is housed in blue polyester. This product is 39.62 mm long, 16.26 mm tall and 9.14 mm deep. It uses the press fit termination method. This connector has an operating temperature of -65 to 125 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

