Amphenol Communications Solutions10078995-G02-40ULFConnector Headers and PCB Receptacles
Minitek®, Wire to Board Connectors, Shrouded Header with Low Profile Eject Latch - Surface Mount - Double row - 40 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Ejector Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| -40 | |
| 125 | |
| Tube | |
| 54 | |
| 9 | |
| 17.1 | |
| Surface Mount |
This ejector 10078995-G02-40ULF header connector from FCI is used for jumper posts to support physical configuration options on printed circuit boards. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over palladium nickel. Its pitch is 2 mm. It has a straight body orientation. It has a header type gender. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 10078995-G02-40ULF is housed in cream thermoplastic. This product is 54 mm long, 17.1 mm tall and 9 mm deep. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

