Amphenol Communications Solutions10077259-002C-TRLFConnector SCSI
SAS 3.0 Connectors, Storage & Server System, Receptacle, Vertical, Surface Mount, 29 Positions
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SAS | |
| RCP | |
| 29 | |
| 15Power/14Signal | |
| 1 | |
| Solder | |
| Straight | |
| Tape and Reel | |
| 45.75 | |
| 5.5 | |
| 9.85 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sas 10077259-002C-TRLF SCSI connector from 10077259-002C-TRLF in order to interface with each other. This RCP connector's 15 power / 14signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. It has a receptacle type gender. This connector has a single port. 10077259-002C-TRLF is housed in thermoplastic. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its 29 terminals use the solder termination method. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

