Amphenol Communications Solutions10075025-G01-40ULFConnector Headers and PCB Receptacles
Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 40 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Slot | |
| 2 | |
| 2/Contact | |
| 200VDC|200VAC | |
| 1000 | |
| 25 | |
| -40 | |
| 125 | |
| Tube | |
| 42 | |
| 6.1 | |
| 5.9 | |
| Minitek® | |
| 2 | |
| Through Hole |
FCI brings you their shrouded 10075025-G01-40ULF header connector, an important safety tool for protecting your electronic components from accidental damage. This HDR connector's 40 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. It has a header type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 2 mm. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 10075025-G01-40ULF is housed in black thermoplastic. This connector has an operating temperature of -40 to 105 °C. This product is 42 mm long, 5.9 mm tall and 6.1 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

