10-25% Off

Amphenol Communications Solutions10075025-G01-14ULFConnector Headers and PCB Receptacles

Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount Pin-in-Paste - Double row - 14 Positions - 2mm (0.079inch) - Vertical

Look no further than the shrouded 10075025-G01-14ULF header connector from FCI, a great tool to use when board-to-board interconnects is required. This HDR connector's 14 contacts that are made out of copper alloy and plated with gold over nickel/gxt over nickel. This is a 2-row connector. It has a straight body orientation. Its pitch is 2 mm. It has a header type gender. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. 10075025-G01-14ULF is housed in black thermoplastic. This connector has an operating temperature of -40 to 105 °C. It uses the solder termination method. This product is 16 mm long, 5.9 mm tall and 6.1 mm deep.

Import TariffMay apply to this part

260 parts: Ships tomorrow

    Total$1.56Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2207+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      France
      • In Stock: 260 parts
      • Price: $1.5566

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.