Reduced Price
Amphenol Communications Solutions10075024-G01-17ULFConnector Headers and PCB Receptacles
Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 34 Positions - 2mm (0.079inch) - Vertical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 34 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2 | |
| 2/Contact | |
| 650VAC | |
| 1000 | |
| 25 | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 34 | |
| 4 | |
| 5.5 | |
| Minitek® | |
| 2 | |
| Through Hole |
As an added safety precaution, the unshrouded 10075024-G01-17ULF header connector from FCI will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 34 contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 650 VAC. Its pitch is 2 mm. It has a header type gender. It has a straight body orientation. This is a 2-row connector. This device has a maximum current rating of 2 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the solder termination method. This product is 34 mm long, 5.5 mm tall and 4 mm deep. This connector has an operating temperature of -55 to 125 °C. 10075024-G01-17ULF is housed in black thermoplastic.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

