Amphenol Communications Solutions10058835-1001LFConnector Card Edge

Micro-TCA Card Edge Connectors,Surface Mount termination,170 contacts,30 uin Gold plating.Matte Tin tail plating

Reduce safety concerns with this board to board 10058835-1001LF header connector from FCI which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This F connector's 170 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 0.75 mm. It has a straight body orientation. It has a female type gender. This is a 2-row connector. The item will be shipped in tray orientation. This product is 70 mm long, 12.8 mm tall and 7.5 mm deep. It uses the solder termination method.

1,012 parts: Ships in 4 days

    Total$66.44Price for 11

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,012 parts
      • Price: $6.04

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.