Amphenol Communications Solutions10051922-1010ELFConnector FFC-FPC
0.50mm Flex Connector, VLL Series, 10 Position, Lower Side Contact, Side Entry Surface Mount ZIF Connector, Lead Free Type
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 10 | |
| 2 | |
| Solder | |
| 0.5 | |
| Right Angle | |
| Bottom Contact | |
| SKT | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| 100 | |
| 30 | |
| -55 | |
| 85 | |
| Zero | |
| 20 | |
| Tape and Reel | |
| 7.5 | |
| 3.75 | |
| 1.3 | |
| Surface Mount |
Space can be a limiting factor when designing electronics. FCI's fpc connector 10051922-1010ELF flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. Its pitch is 0.5 mm. It has a maximum voltage rating of 50 VDC|50VAC. This socket type connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. This is a 1-row connector. This device has a maximum current rating of 0.5 A/contact. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This flexible flat cable has an operating temperature of -55 to 85 °C. 10051922-1010ELF is housed in natural liquid crystal polymer. This product is 7.5 mm long, 1.3 mm tall and 3.75 mm deep. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

