Amphenol Communications Solutions10046971-004LFConnector Card Edge

Power Edge Card connector, Power connectors, 2 x 19P STB Vertical

By utilizing FCI's power card edge 10046971-004LF smart card connector you are also significantly reducing the cost for electrical connections. This RCP connector's 38 contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This is a 2-row connector. It has a maximum voltage rating of 1000 VAC. It has a straight body orientation. Its pitch is 2.54 mm. This product is 15.49 mm tall. This device has a maximum current rating of 7 A/contact. The component will be shipped in tray format. This card edge connector has an operating temperature of -5 to 105 °C. It uses the solder termination method. 10046971-004LF is housed in black thermoplastic.

Import TariffMay apply to this part

20 parts: Ships tomorrow

    Total$1.89Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1828+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 20 parts
      • Price: $1.889

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.