Amphenol Communications Solutions10043546-101LFConnector Backplane
AirMax VS®, Backplane Connectors, 3-Pair, 54 -position, 2mm pitch, 6 column, Vertical Receptacle
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Daughter Card | |
| RCP | |
| 54 | |
| Press Fit | |
| 2 | |
| Straight | |
| -55 | |
| 85 | |
| Tray | |
| 11.9 | |
| 15.5 | |
| 10.7 | |
| AIRMAX® | |
| 1.6 | |
| Through Hole |
The speed and size of this daughter card 10043546-101LF backplane connector from FCI provide a significant advantage for linking multiple small scale devices and operations. This RCP connector's 54 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a receptacle type gender. It has a straight body orientation. This is a 9-row connector. This product is 11.9 mm long, 10.7 mm tall and 15.5 mm deep. 10043546-101LF is housed in natural thermoplastic. It uses the press fit termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

