50-75% Off
Amphenol Communications Solutions10041743-101LFConnector Backplane
Metral®, Backplane connectors, 1000 Series Receptacle, Right Angle Signal, 5 Row, Press-Fit, 30 Position
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 30 | |
| Press Fit | |
| 2 | |
| Right Angle | |
| Tube | |
| 11.98 | |
| 23.7 | |
| 13.9 | |
| METRAL® | |
| Through Hole |
This hard metric 10041743-101LF backplane connector from FCI will not only link multiple connectors together but also provide an interface between the devices. This RCP connector's 30 contacts that are made out of copper alloy. Its pitch is 2 mm. It has a right angle body orientation. It has a receptacle type gender. This is a 5-row connector. It uses the press fit termination method. 10041743-101LF is housed in liquid crystal polymer. This product is 11.98 mm long, 13.9 mm tall and 23.7 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
