| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | No |
| PPAP | No |
| Type | SATA |
| Gender | PL |
| Number of Terminals | 7 |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Termination Method | Solder |
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Straight |
| Maximum Current Rating (A) | 1.5/Contact |
| Maximum Voltage Rating | 500VAC |
| Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 45 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 85 |
| Mating Cycle (Cycles) | 500 |
| Packaging | Tube |
| Product Length (mm) | 16 |
| Product Depth (mm) | 6.45 |
| Product Height (mm) | 8.4 |
| Mounting | Surface Mount |
| Contact Plating | Gold Over Nickel |
| Contact Material | Brass |