Amphenol Communications Solutions10034542-10002LFConnector Socket
Conn DDR2 DIMM Socket SKT 240 POS 1mm Press Fit ST Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| DDR2 DIMM Socket | |
| SKT | |
| 240 | |
| 2 | |
| 1 | |
| Press Fit | |
| Straight | |
| 0.5/Contact | |
| 100VAC | |
| 30 | |
| -55 | |
| 105 | |
| 25 | |
| Tray | |
| 7.6 | |
| 25.7 | |
| Through Hole |
Cleanly adapt wires together by using this ddr2 dimm socket 10034542-10002LF connector socket manufactured from FCI. This SKT connector's 240 contacts that are made out of copper alloy and plated with gold over nickel. Its pitch is 2 mm. It has a straight body orientation. It has a maximum voltage rating of 100 VAC. This is a 2-row connector. It has a socket type gender. 10034542-10002LF is housed in thermoplastic. This device has a maximum current rating of 0.5 A/contact. It is insulated with thermoplastic. It uses the press fit termination method. This connector socket has an operating temperature of -55 to 105 °C. This product is 7.6 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

