Amphenol Communications Solutions10033854-052FSLFConnector Socket
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Reverse Type, 0.60mm (0.024in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| Tray | |
| 72.2 | |
| 25.2 | |
| 5.2 | |
| Yes | |
| Surface Mount |
Expand your design options with this so dimm socket 10033854-052FSLF connector socket from FCI that will give you a strong and tight connection for multiples wires on a cable. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. This is a 2-row connector. It has a right angle body orientation. Its pitch is 0.6 mm. It has a socket type gender. 10033854-052FSLF is housed in liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It uses the solder termination method. It is insulated with liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

