Amphenol Communications Solutions10033853-152FSLFConnector Socket
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| Tray | |
| 72.2 | |
| 25.2 | |
| 5.2 | |
| Surface Mount |
Ideal for multiple wires which need to be connected this so dimm socket 10033853-152FSLF connector socket from FCI will exceed your needs. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. Its pitch is 0.6 mm. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. 10033853-152FSLF is housed in liquid crystal polymer. It uses the solder termination method. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It is insulated with liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
