Amphenol Communications Solutions10033853-052ASLFConnector Socket
DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| SO DIMM Socket | |
| SKT | |
| 200 | |
| 2 | |
| 0.6 | |
| Solder | |
| Right Angle | |
| 0.5/Contact | |
| 50VDC|50VAC | |
| -40 | |
| 85 | |
| Tray | |
| 72.2 | |
| 25.2 | |
| 5.2 | |
| Yes | |
| Surface Mount |
For multiple wires on a cable, use this so dimm socket 10033853-052ASLF connector socket from FCI to get a strong and tight connection. This SKT connector's 200 contacts that are made out of copper alloy and plated with gold. Its pitch is 0.6 mm. This is a 2-row connector. It has a socket type gender. It has a right angle body orientation. 10033853-052ASLF is housed in liquid crystal polymer. It is insulated with liquid crystal polymer. This product is 72.2 mm long, 5.2 mm tall and 25.2 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

