onsemi100331QCXFlip Flops
Flip Flop D-Master-Slave Type Pos-Edge 1-Element 28-Pin PLCC T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| D-Master-Slave Type | |
| 3 | |
| 1 | |
| 3 | |
| 3 | |
| No | |
| Master Set/Master Reset/Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 1.4@-4.2V to -5.7V | |
| 2.8 | |
| Single-Ended | |
| -5.7 | |
| -5 | |
| -4.2 | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 3.66(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

