| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ECL | |
| XOR/XNOR | |
| 5 | |
| 2-IN | |
| 0 | |
| 0 | |
| 2-OP Plus One Function | |
| 1.4@-4.2V to -5.7V | |
| 2.8 | |
| -50 | |
| -5.7 | |
| -5 | |
| -4.2 | |
| -40 | |
| 85 | |
| Industrial | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 3.66(Min) |
| Package Width | 11.58(Max) |
| Package Length | 11.58(Max) |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

