Molex1002971101Cable Assembly Other
Cable Assembly Round 1.01m 30AWG ZQSFP+ to ZQSFP+ 38 to 38 POS M-M Crimp-Crimp zQSFP Plus/zQSFP+ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8544.42.90.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Round | |
| 38 to 38 | |
| M-M | |
| QSFP+ | |
| QSFP+ | |
| 1.01 | |
| Crimp-Crimp | |
| 30 | |
| 3.3VDC | |
| Bag | |
| zQSFP Plus/zQSFP+ | |
| Zinc Die Cast | |
| 0.03/Contact | |
| Straight to Straight |
Need some accessories for a nontraditional wire connection? This 1002971101 connector accessory from Molex is for your situation.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

