Amphenol Communications Solutions10029449-002TLFConnector Audio and Video

HDMI, Input Output Connectors, Receptacle, Type A, Right Angle, Surface Mount, 19 Positions

Make a secure connection for your applications' sound with the hdmi 10029449-002TLF audio and video connector from FCI. This RCP connector's 19 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 40 VAC. This connector has a single port. It has a receptacle type gender. Its pitch is 0.5 mm. It has a right angle body orientation. This device has a maximum current rating of 0.5 A/contact. 10029449-002TLF is housed in resin. The item will be shipped in tray orientation. This product is 16.2 mm long, 15.4 mm tall and 9.9 mm deep. This part has an operating temperature range of -55 °C to 85 °C. Its 19 terminals use the solder termination method.

Import TariffMay apply to this part

Total In Stock: 151 parts

Regional Inventory: 49

    Total$1.29Price for 1

    49 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2212+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      China
      • In Stock: 49 parts
      • Price: $1.2867
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2127+
      Manufacturer Lead Time:
      18 weeks
      Country Of origin:
      China
      • In Stock: 102 parts
      • Price: $0.4162

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.