Amphenol Communications Solutions10029364-001LFConnector SCSI
SATA, Storage and Server Connector, Receptacle, Right Angle, Surface Mount, 22 Positions
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 15Power/7Signal | |
| 1 | |
| Solder | |
| 1.27 | |
| Right Angle | |
| 1.5/Contact | |
| 500VAC | |
| 1000 | |
| 15 | |
| 500 | |
| Tray | |
| 42.4 | |
| 12.4 | |
| 5.42 | |
| Surface Mount | |
| Gold Over Nickel | |
| Phosphor Bronze |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10029364-001LF SCSI connector from 10029364-001LF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a maximum voltage rating of 500 VAC. This connector has a single port. It has a right angle body orientation. It has a receptacle type gender. 10029364-001LF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. Its 22 terminals use the solder termination method. This product is 42.4 mm long, 5.42 mm tall and 12.4 mm deep.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

