Amphenol Communications Solutions10029065-001CLFConnector SCSI
SATA, Storage and Server Connector, Receptacle, Vertical, Surface Mount, 22 Positions
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SATA | |
| RCP | |
| 22 | |
| 15Power/7Signal | |
| 1 | |
| Solder | |
| Straight | |
| 1.5/Contact | |
| 500VAC | |
| 1000 | |
| 15 | |
| 500 | |
| Tray | |
| 45.75 | |
| 5.5 | |
| 9.85 | |
| Surface Mount | |
| Gold Over Nickel | |
| Copper Alloy |
Devices such as printers and scanners that run the Small Computer System Interface standards and protocols will require this sata 10029065-001CLF SCSI connector from 10029065-001CLF in order to interface with each other. This RCP connector's 15 power / 7signal contacts that are made out of copper alloy and plated with gold over nickel. It has a straight body orientation. This connector has a single port. It has a maximum voltage rating of 500 VAC. It has a receptacle type gender. 10029065-001CLF is housed in thermoplastic. This device has a maximum current rating of 1.5 A/contact. The item will be shipped in tray orientation. This product is 45.75 mm long, 9.85 mm tall and 5.5 mm deep. Its 22 terminals use the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

