Amphenol Communications Solutions10028916-5555P00LFConnector Backplane
AirMax® Power Connectors, Backplane Connectors, Power Receptacle 2x2
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Hard Metric | |
| RCP | |
| 4Power | |
| Press Fit | |
| Straight | |
| Tube | |
| 10.03 | |
| 13.84 | |
| 10.4 | |
| Through Hole |
Solder FCI's hard metric 10028916-5555P00LF backplane connector to your printed circuit board to allow for fast serial bus communication between multiple boards. This RCP connector's 4power contacts that are made out of copper alloy and plated with gold over nickel. It has a receptacle type gender. This is a 2-row connector. It has a straight body orientation. This product is 10.03 mm long, 10.4 mm tall and 13.84 mm deep. 10028916-5555P00LF is housed in black thermoplastic. It uses the press fit termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

