Arrow Electronic Components Online
1001C|MURATAPS|simage
1001C|MURATAPS|limage
Pulse Transformers

1001C

Pulse Transformer 1:1 2000Vrms 1.2Ohm Prim. DCR 1Ohm Sec. DCR 23pF 4 Terminal Pin Thru-Hole

Murata Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Pulse Transformer
  • Turns Ratio
    1:1
  • Maximum Interwinding Capacitance (pF)
    23
  • Primary Side Inductance (uH)
    3000(Min)
  • Maximum Primary Leakage Inductance (uH)
    32
  • Maximum DCR Primary Side (Ohm)
    1.2
  • Maximum DCR Secondary Side (Ohm)
    1
  • High Potential
    2000Vrms
  • Primary ET-Constant (Vus)
    200
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Package Type
    DIP
  • Packaging
    Tube
  • Product Weight (g)
    8
  • Product Length (mm)
    15.06
  • Product Depth (mm)
    15.06
  • Product Height (mm)
    15.75
Order Quantity

Documentation and Resources

Datasheets
Design resources